12 MHz ±15ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2532LA18-12.000M TR

DigiKey Part Number
2773-EA2532LA18-12.000MTR-ND - Tape & Reel (TR)
2773-EA2532LA18-12.000MCT-ND - Cut Tape (CT)
2773-EA2532LA18-12.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EA2532LA18-12.000M TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.49200$34.92
25$3.30240$82.56
50$3.16540$158.27
100$3.03500$303.50
250$2.87016$717.54
500$2.75138$1,375.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.63748$2,637.48
2,000$2.52836$5,056.72
3,000$2.46667$7,400.01
5,000$2.39109$11,955.45
7,000$2.34259$16,398.13
10,000$2.29227$22,922.70
12,000$2.26697$27,203.64
24,000$2.17337$52,160.88
25,000$2.16799$54,199.75
Manufacturers Standard Package