EC5625ETTTS-10.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5625ETTTS-10.000M TR

DigiKey Part Number
2773-EC5625ETTTS-10.000MTR-ND - Tape & Reel (TR)
2773-EC5625ETTTS-10.000MCT-ND - Cut Tape (CT)
2773-EC5625ETTTS-10.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC5625ETTTS-10.000M TR
Description
OSC XO 10MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$9.02400$90.24
25$8.52960$213.24
50$8.17820$408.91
100$7.83990$783.99
250$7.41356$1,853.39
500$7.10712$3,553.56
1,000$6.81324$6,813.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.37269$19,118.07
6,000$6.10971$36,658.26
9,000$5.96109$53,649.81
Manufacturers Standard Package