
E1SEA18-24.000M TR | |
---|---|
DigiKey Part Number | 2773-E1SEA18-24.000MTR-ND - Tape & Reel (TR) 2773-E1SEA18-24.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E1SEA18-24.000M TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.191" W (13.30mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.41800 | $24.18 |
25 | $2.29040 | $57.26 |
50 | $2.19420 | $109.71 |
100 | $2.10350 | $210.35 |
250 | $1.98964 | $497.41 |
500 | $1.90730 | $953.65 |