Magnet 3.150" Dia x 1.496" H (80.00mm x 38.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M52183/24VDC

DigiKey Part Number
4307-M52183/24VDC-ND
Manufacturer
Manufacturer Product Number
M52183/24VDC
Description
MAGNET 3.150"D X 1.496"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 3.150" Dia x 1.496" H (80.00mm x 38.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
-
Finish
Nickel (Ni)
Grade
-
Gauss Strength
-
Size
3.150" Dia x 1.496" H (80.00mm x 38.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,206.89000$1,206.89
5$1,125.46600$5,627.33
10$1,095.09100$10,950.91
25$1,058.74480$26,468.62
50$1,033.85820$51,692.91
Manufacturers Standard Package