
M52171/40ARM | |
|---|---|
DigiKey Part Number | 4307-M52171/40ARM-ND |
Manufacturer | |
Manufacturer Product Number | M52171/40ARM |
Description | MAGNET 1.575"D X 0.197"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.575" Dia x 0.197" H (40.00mm x 5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.575" Dia x 0.197" H (40.00mm x 5.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.80000 | $98.80 |
| 5 | $89.66200 | $448.31 |
| 10 | $86.25200 | $862.52 |
| 25 | $82.17880 | $2,054.47 |
| 50 | $79.39360 | $3,969.68 |
| 100 | $76.84080 | $7,684.08 |
| 500 | $71.69852 | $35,849.26 |
| 1,000 | $69.78096 | $69,780.96 |


