
E1000/NEO | |
---|---|
DigiKey Part Number | 4307-E1000/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1000/NEO |
Description | MAGNET 0.630"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 0.177" H (16.00mm x 4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.630" Dia x 0.177" H (16.00mm x 4.50mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
5 | $24.56800 | $122.84 |
20 | $22.48600 | $449.72 |
40 | $21.57225 | $862.89 |
60 | $21.07483 | $1,264.49 |
100 | $20.48230 | $2,048.23 |
500 | $18.84670 | $9,423.35 |
1,000 | $18.23770 | $18,237.70 |