


VG.ECI6340BK1.EC75.1.4 | |
|---|---|
DigiKey Part Number | 3473-VG.ECI6340BK1.EC75.1.4-ND |
Manufacturer | |
Manufacturer Product Number | VG.ECI6340BK1.EC75.1.4 |
Description | GEARMOTOR 976 RPM 24V |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 976 RPM 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | VG.ECI6340BK1.EC75.1.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 976 RPM | |
Torque - Rated (oz-in / mNm) | 389.1 / 2747 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 2.480" Dia (63.00mm) | |
Diameter - Shaft | 0.591" (15.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.047" (52.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 4.1 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |


