
S4D350-BA06-08 | |
---|---|
DigiKey Part Number | 381-3569-ND |
Manufacturer | |
Manufacturer Product Number | S4D350-BA06-08 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 422mm Dia Ball 1186.8 CFM (33.23m³/min) 7 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 422mm Dia | |
Width | 167.0mm | |
Air Flow | 1186.8 CFM (33.23m³/min) | |
Static Pressure | 0.602 in H2O (150.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 190W | |
RPM | 1620 RPM | |
Termination | 7 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CCC | |
Current Rating (Amps) | 0.360/0.620A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,844.26000 | $3,844.26 |
10 | $3,083.33700 | $30,833.37 |
25 | $3,043.16640 | $76,079.16 |