
S4D350-BA06-02 | |
---|---|
DigiKey Part Number | 381-S4D350-BA06-02-ND |
Manufacturer | |
Manufacturer Product Number | S4D350-BA06-02 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230VAC/400VAC Round - 422mm Dia Ball 1943.7 CFM (54.42m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC/400VAC | |
Size / Dimension | Round - 422mm Dia | |
Width | 167.0mm | |
Air Flow | 1943.7 CFM (54.42m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | 72.0dB(A) | |
Power (Watts) | 190W | |
RPM | 1620 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 104°F (40°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3,570.53100 | $35,705.31 |