



S2E250-AL06-12 | |
|---|---|
DigiKey Part Number | 381-3565-ND |
Manufacturer | |
Manufacturer Product Number | S2E250-AL06-12 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 300mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 300mm Dia | |
Width | 84.70mm | |
Air Flow | - | |
Static Pressure | 0.341 in H2O (85.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 150W | |
RPM | 2600 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | 122°F (50°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.660A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,585.02000 | $2,585.02 |
| 10 | $2,077.52900 | $20,775.29 |
| 25 | $2,000.36320 | $50,009.08 |



