
RLF100-11/18/2HP-182 | |
|---|---|
DigiKey Part Number | 381-RLF100-11/18/2HP-182-ND |
Manufacturer | |
Manufacturer Product Number | RLF100-11/18/2HP-182 |
Description | DC FLATPAK - RADIAL BLOWER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Square/Rounded - 127mm L x 127mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 127mm L x 127mm H | |
Width | 25.40mm | |
Air Flow | 47.1 CFM (1.32m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 17 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 43 ~ 53VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $959.85000 | $959.85 |
| 10 | $775.99600 | $7,759.96 |
| 25 | $724.27240 | $18,106.81 |


