RER125N_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RER125N_Series
RER125-19/14N

RER125-19/14N

DigiKey Part Number
381-2554-ND
Manufacturer
Manufacturer Product Number
RER125-19/14N
Description
FAN IMP MTRZD 138X35MM 24VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 138mm Dia Ball 64.7 CFM (1.81m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 138mm Dia
Width
35.00mm
Air Flow
64.7 CFM (1.81m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
47.0dB(A)
Power (Watts)
4.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 167°F (-30 ~ 75°C)
Approval Agency
-
Weight
0.705 lb (319.78 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
-
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$658.75000$658.75
10$534.05700$5,340.57
25$488.40160$12,210.04
50$486.87240$24,343.62
Manufacturers Standard Package