
R2E220-AA44-23 | |
---|---|
DigiKey Part Number | 381-1110-ND |
Manufacturer | |
Manufacturer Product Number | R2E220-AA44-23 |
Description | FAN IMP MTRZD 220X71MM 115VAC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 220mm Dia Ball 530.0 CFM (14.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 71.00mm | |
Air Flow | 530.0 CFM (14.84m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 74.0dB(A) | |
Power (Watts) | 100W | |
RPM | 2550 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 2.9 lbs (1.3 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |