
G2E146-DW07-01 | |
|---|---|
DigiKey Part Number | 381-3070-ND |
Manufacturer | |
Manufacturer Product Number | G2E146-DW07-01 |
Description | AC CENTRIFUGAL BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230 ~ 240VAC Rectangular/Rounded - 227mm L x 248mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230 ~ 240VAC | |
Size / Dimension | Rectangular/Rounded - 227mm L x 248mm H | |
Width | 130.0mm | |
Air Flow | - | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | - | |
Power (Watts) | 155W | |
RPM | 1750 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CCC, CE, EAC | |
Weight | 6.3 lbs (2.9 kg) | |
Current Rating (Amps) | 0.680A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,296.44000 | $3,296.44 |
| 10 | $2,645.88300 | $26,458.83 |
| 30 | $2,587.36500 | $77,620.95 |


