A2E300-AP02-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ebm-papst Inc.
In Stock: 0
Unit Price: $2,511.76000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2E300-AP02-02

DigiKey Part Number
A2E300-AP02-02-ND
Manufacturer
Manufacturer Product Number
A2E300-AP02-02
Description
AC AXIAL FAN
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 298mm Dia Ball 2202.9 CFM (61.68m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 298mm Dia
Width
109.0mm
Air Flow
2202.9 CFM (61.68m³/min)
Static Pressure
0.201 in H2O (50.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
76.0dB(A)
Power (Watts)
350W
RPM
3000 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
1.55A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.