A2D210-AA10-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ebm-papst Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ebm-papst Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ebm-papst Inc.
In Stock: 0
Unit Price: $4,581.10800

Parametric Equivalent


WEC
In Stock: 47
Unit Price: $1,981.32000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2D210-AA10-17

DigiKey Part Number
A2D210-AA10-17-ND
Manufacturer
Manufacturer Product Number
A2D210-AA10-17
Description
AC AXIAL FAN
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase Ball
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial, 3 Phase
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable