
A2D170-AA06-31 | |
---|---|
DigiKey Part Number | A2D170-AA06-31-ND |
Manufacturer | |
Manufacturer Product Number | A2D170-AA06-31 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase Ball |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |