4418F/12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 3
Unit Price: $398.89000
Datasheet
4400F_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4400F_Series
4400F Series 3 Wire Leads

4418F/12

DigiKey Part Number
381-2675-ND
Manufacturer
Manufacturer Product Number
4418F/12
Description
FAN AXIAL 119X25.4MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.40mm
Air Flow
100.1 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
5.5 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
-
Voltage Range
28 ~ 53VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9In Stock
Ships from WEC