4414FMD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 329
Unit Price: $274.64000
Datasheet
4400F_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4400F_Series
4414FM

4414FMD

DigiKey Part Number
4414FMD-ND
Manufacturer
Manufacturer Product Number
4414FMD
Description
FAN AXIAL 119X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 82.0 CFM (2.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.40mm
Air Flow
82.0 CFM (2.30m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
38.0dB(A)
Power (Watts)
3.2 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.38 lb (172.37 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes