



TR/0603FA5-R | |
|---|---|
DigiKey Part Number  | 283-2564-2-ND - Tape & Reel (TR) 283-2564-1-ND - Cut Tape (CT) 283-2564-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TR/0603FA5-R  | 
Description  | FUSE BRD MNT 5A 32VAC 32VDC 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TR/0603FA5-R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 32 V  | |
Voltage Rating - DC  | 32 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Melting I²t  | 0.695  | |
Approval Agency  | CSA, UL  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)  | |
DC Cold Resistance  | 0.011 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.20000 | $6.20 | 
| 5 | $5.12400 | $25.62 | 
| 10 | $4.73200 | $47.32 | 
| 50 | $3.92420 | $196.21 | 
| 100 | $3.62070 | $362.07 | 
| 250 | $3.25460 | $813.65 | 
| 500 | $3.00168 | $1,500.84 | 
| 1,000 | $2.76753 | $2,767.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.40214 | $12,010.70 | 
| 10,000 | $2.21078 | $22,107.80 | 
| 15,000 | $2.10526 | $31,578.90 | 
| 25,000 | $2.07726 | $51,931.50 | 




