


SS-5-4A-AP | |
|---|---|
DigiKey Part Number | 283-3216-1-ND - Cut Tape (CT) 283-3216-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-4A-AP |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-4A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 87.0 | |
Approval Agency | CQC, cULus, EK-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.01275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 5 | $11.66600 | $58.33 |
| 10 | $10.76100 | $107.61 |
| 50 | $8.92860 | $446.43 |
| 100 | $8.23680 | $823.68 |
| 250 | $7.40236 | $1,850.59 |
| 500 | $6.82492 | $3,412.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.35252 | $7,352.52 |
| 2,000 | $6.77201 | $13,544.02 |
| 3,000 | $6.45201 | $19,356.03 |
| 5,000 | $6.06823 | $30,341.15 |
| 7,000 | $5.82663 | $40,786.41 |
| 10,000 | $5.77214 | $57,721.40 |


