



MLVB04V18C0R5 | |
---|---|
DigiKey Part Number | 283-MLVB04V18C0R5TR-ND - Tape & Reel (TR) 283-MLVB04V18C0R5CT-ND - Cut Tape (CT) 283-MLVB04V18C0R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB04V18C0R5 |
Description | VARISTOR 105V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 105 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 105 V | |
Varistor Voltage (Max) | 120 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.36300 | $13.63 |
25 | $1.20200 | $30.05 |
100 | $1.02970 | $102.97 |
250 | $0.94724 | $236.81 |
500 | $0.89714 | $448.57 |
1,000 | $0.85600 | $856.00 |
2,500 | $0.83368 | $2,084.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.84833 | $8,483.30 |
20,000 | $0.82886 | $16,577.20 |
30,000 | $0.81910 | $24,573.00 |
50,000 | $0.80830 | $40,415.00 |
70,000 | $0.80199 | $56,139.30 |
100,000 | $0.79592 | $79,592.00 |