Shielded 2 Coil Inductor Array 188.2 µH Inductance - Connected in Series 47.05 µH Inductance - Connected in Parallel 71.9mOhm DC Resistance (DCR) - Parallel 2.95 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 188.2 µH Inductance - Connected in Series 47.05 µH Inductance - Connected in Parallel 71.9mOhm DC Resistance (DCR) - Parallel 2.95 A Nonstandard
DRQ127-470-R
DRQ127-470-R

DRQ127-470-R

DigiKey Part Number
513-1311-2-ND - Tape & Reel (TR)
513-1311-1-ND - Cut Tape (CT)
513-1311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-470-R
Description
INDUCT ARRAY 2 COIL 47.05UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 188.2 µH Inductance - Connected in Series 47.05 µH Inductance - Connected in Parallel 71.9mOhm DC Resistance (DCR) - Parallel 2.95 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-470-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
47.05 µH
Inductance - Connected In Series
188.2 µH
Tolerance
±20%
Current Rating - Parallel
2.95 A
Current Rating - Series
1.47 A
Current Saturation - Parallel
5.28 A
Current Saturation - Series
2.64 A
DC Resistance (DCR) - Parallel
71.9mOhm
DC Resistance (DCR) - Series
288mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.18000$11.18
10$9.22500$92.25
100$7.58680$758.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$7.55109$2,642.88
700$7.12029$4,984.20
1,050$6.88007$7,224.07
1,750$6.58923$11,531.15
2,450$6.40458$15,691.22
3,500$6.21463$21,751.20
8,750$5.77561$50,536.59
Manufacturers Standard Package