DR1040-330-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1040-330-R

DigiKey Part Number
513-1402-2-ND - Tape & Reel (TR)
513-1402-1-ND - Cut Tape (CT)
513-1402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1040-330-R
Description
FIXED IND 33UH 2.2A 93 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 93mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1040-330-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.45A
Shielding
Shielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.35400$53.54
100$4.40360$440.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$3.85598$3,277.58
1,700$3.63607$6,181.32
2,550$3.51341$8,959.20
4,250$3.36492$14,300.91
5,950$3.27066$19,460.43
8,500$3.17370$26,976.45
21,250$2.97649$63,250.41
Manufacturers Standard Package