
CMS1-12-R | |
---|---|
DigiKey Part Number | 513-1683-2-ND - Tape & Reel (TR) 513-1683-1-ND - Cut Tape (CT) 513-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-12-R |
Description | CMC 131UH 1.15A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 131 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.15A DCR 100mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-12-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 131 µH @ 100 kHz | |
Current Rating (Max) | 1.15A | |
DC Resistance (DCR) (Max) | 100mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $11.82400 | $118.24 |
25 | $10.94040 | $273.51 |
50 | $10.31460 | $515.73 |
100 | $9.72510 | $972.51 |
250 | $8.99728 | $2,249.32 |
500 | $8.78578 | $4,392.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.59440 | $25,188.80 |
4,000 | $12.00859 | $48,034.36 |