


BK1/GMA-6-R | |
---|---|
DigiKey Part Number | 283-3275-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-6-R |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 45.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.017 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
5 | $4.99200 | $24.96 |
10 | $4.60600 | $46.06 |
50 | $3.81820 | $190.91 |
100 | $3.52330 | $352.33 |
250 | $3.16780 | $791.95 |
500 | $2.92164 | $1,460.82 |
1,000 | $2.69386 | $2,693.86 |
5,000 | $2.22718 | $11,135.90 |