
4866-BOX | |
|---|---|
DigiKey Part Number | 6215-4866-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 4866-BOX |
Description | PLUG 15A 250V 2P3W VINYL STR YL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.64000 | $51.64 |
| 10 | $45.78600 | $457.86 |
| 100 | $40.57470 | $4,057.47 |
| 1,000 | $35.95614 | $35,956.14 |


