
UR024-010-WH | |
|---|---|
DigiKey Part Number | TL1782-ND |
Manufacturer | |
Manufacturer Product Number | UR024-010-WH |
Description | CBL USB2.0 A RCPT TO A PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male, Down or Up Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.53000 | $37.53 |
| 10 | $31.85900 | $318.59 |
| 25 | $29.86320 | $746.58 |
| 50 | $28.43560 | $1,421.78 |
| 100 | $27.07810 | $2,707.81 |
| 250 | $25.38304 | $6,345.76 |
| 500 | $24.17168 | $12,085.84 |
| 1,000 | $23.01896 | $23,018.96 |
| 2,500 | $21.62002 | $54,050.05 |




