
U444-006-V | |
|---|---|
DigiKey Part Number | TL1401-ND |
Manufacturer | |
Manufacturer Product Number | U444-006-V |
Description | CBL ASSY DSUB 15P M-USB-C M 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to USB C Male Plug 3.1 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to USB C Male Plug 3.1 | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $449.90000 | $4,499.00 |

