
U444-003-D | |
|---|---|
DigiKey Part Number | TL1396-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-D |
Description | CBL ASSY DVI-I M TO USB-C M 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-I Dual Link, Male to USB C Male Plug 3.1 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DVI-I Dual Link, Male to USB C Male Plug 3.1 | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $178.25500 | $1,782.55 |

