
U439-002-CG2 | |
|---|---|
DigiKey Part Number | TL2391-ND |
Manufacturer | |
Manufacturer Product Number | U439-002-CG2 |
Description | SATA USB TO SERIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - C 3.1 (3.1 Gen 2, Superspeed+) Female | |
Convert To (Adapter End) | 7 Pos Socket Female (2) | |
Interface | SATA | |
Features | External SATA Drive Connector Port, LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, USB - C 3.1 Male to USB - C 3.1 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $920.20000 | $920.20 |
| 10 | $782.20400 | $7,822.04 |
| 25 | $733.27280 | $18,331.82 |
| 50 | $698.31700 | $34,915.85 |
| 100 | $677.46140 | $67,746.14 |

