Direct

U152-003-M | |
|---|---|
DigiKey Part Number | TL2267-ND |
Manufacturer | |
Manufacturer Product Number | U152-003-M |
Description | CBL ASSY BARREL PL-USB A PL 3' |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |


