
TLP808TEL | |
|---|---|
DigiKey Part Number | TL232-ND |
Manufacturer | |
Manufacturer Product Number | TLP808TEL |
Description | SURGE SUP 15A 8OUT 8'CORD W/RJ11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ11 | |
Energy | 2160J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - | |
Weight | 1.9 lbs (861.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $448.31000 | $448.31 |
| 5 | $418.40000 | $2,092.00 |
| 10 | $406.15500 | $4,061.55 |
| 25 | $390.51160 | $9,762.79 |
| 50 | $379.07820 | $18,953.91 |
| 100 | $367.97940 | $36,797.94 |

