
TLP806TELTAA | |
|---|---|
DigiKey Part Number | TL2497-ND |
Manufacturer | |
Manufacturer Product Number | TLP806TELTAA |
Description | 8-OUTLET SURGE PROTECTOR WITH DS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3150J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ11 | |
Energy | 3150J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $720.48000 | $720.48 |
| 5 | $672.47200 | $3,362.36 |
| 10 | $652.78600 | $6,527.86 |
| 25 | $627.63680 | $15,690.92 |
| 50 | $609.26200 | $30,463.10 |
| 100 | $591.42440 | $59,142.44 |



