
TLM626TEL15 | |
|---|---|
DigiKey Part Number | TL1175-ND |
Manufacturer | |
Manufacturer Product Number | TLM626TEL15 |
Description | SURGE SUPPR 6OUT 15'CORD RJ11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1340J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | RJ11 | |
Energy | 1340J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $705.38000 | $705.38 |
| 5 | $658.35800 | $3,291.79 |
| 10 | $639.08000 | $6,390.80 |
| 25 | $614.46240 | $15,361.56 |
| 50 | $596.47120 | $29,823.56 |
| 100 | $579.00960 | $57,900.96 |



