
TLM626NS | |
|---|---|
DigiKey Part Number | TLM626NS-ND |
Manufacturer | |
Manufacturer Product Number | TLM626NS |
Description | POWER STRIP 6OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | cULus | |
Features | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $411.03000 | $411.03 |
| 5 | $383.61200 | $1,918.06 |
| 10 | $372.37800 | $3,723.78 |
| 25 | $358.03400 | $8,950.85 |
| 50 | $347.55380 | $17,377.69 |
| 100 | $337.37760 | $33,737.76 |
| 250 | $324.38132 | $81,095.33 |

