
SS3612 | |
|---|---|
DigiKey Part Number | TL769-ND |
Manufacturer | |
Manufacturer Product Number | SS3612 |
Description | POWER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1050J Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 1050J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $891.32000 | $891.32 |
| 5 | $831.92200 | $4,159.61 |
| 10 | $807.56100 | $8,075.61 |
| 25 | $776.45080 | $19,411.27 |
| 50 | $753.71640 | $37,685.82 |
| 100 | $731.65180 | $73,165.18 |



