
N204-S10-BL-UD | |
|---|---|
DigiKey Part Number | 95-N204-S10-BL-UD-ND |
Manufacturer | |
Manufacturer Product Number | N204-S10-BL-UD |
Description | UP/DOWN-ANGLE CAT6 GIGABIT MOLDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.96000 | $88.96 |
| 10 | $75.62900 | $756.29 |
| 25 | $70.89040 | $1,772.26 |
| 50 | $67.50700 | $3,375.35 |
| 100 | $64.28430 | $6,428.43 |
| 250 | $60.26204 | $15,065.51 |
| 500 | $57.38854 | $28,694.27 |
| 1,000 | $55.65131 | $55,651.31 |

