SK3-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK3-0

DigiKey Part Number
TL1150-ND
Manufacturer
Manufacturer Product Number
SK3-0
Description
SURGE DIRECT PLUG IN 3 OUTLET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 660J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
-
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
3
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
660J
Cord Length
-
Approval Agency
UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$142.12000$142.12
5$132.67400$663.37
10$128.79000$1,287.90
25$123.82960$3,095.74
50$120.20240$6,010.12
100$116.68450$11,668.45
250$112.18884$28,047.21
500$108.90472$54,452.36
Manufacturers Standard Package