
PS7224-20HW | |
|---|---|
DigiKey Part Number | PS7224-20HW-ND |
Manufacturer | |
Manufacturer Product Number | PS7224-20HW |
Description | POWER STRIP 72" 24 OUT NO COR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | Hardwired | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15R (22), 5-20R (2) | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $647.13000 | $647.13 |

