
PS26PD32WCAM | |
|---|---|
DigiKey Part Number | 95-PS26PD32WCAM-ND |
Manufacturer | |
Manufacturer Product Number | PS26PD32WCAM |
Description | SAFE-IT POWER STRIP 2-OUTLET 32W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Desktop | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | FCC | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $627.31000 | $627.31 |
| 5 | $585.48600 | $2,927.43 |
| 10 | $568.33700 | $5,683.37 |
| 25 | $546.45000 | $13,661.25 |
| 50 | $530.44940 | $26,522.47 |
| 100 | $514.91960 | $51,491.96 |


