Outlet Strip, Power Strip, Surge Protector Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2404RA06B

DigiKey Part Number
TL2488-ND
Manufacturer
Manufacturer Product Number
PS2404RA06B
Description
4-OUTLET POWER STRIP, RIGHT-ANGL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
4
Connector - AC Output
NEMA 5-15R (4)
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, cUL, UL
Features
Switch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$389.98000$389.98
5$363.98400$1,819.92
10$353.32800$3,533.28
25$339.72000$8,493.00
50$329.77480$16,488.74
100$320.12000$32,012.00
250$307.78788$76,946.97
Manufacturers Standard Package