Image for PDUMNV30HVLX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMNV30HVLX

DigiKey Part Number
PDUMNV30HVLX-ND
Manufacturer
Manufacturer Product Number
PDUMNV30HVLX
Description
PDU MONITORED 5/5.8KW 208/240V 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L6-30P
AC Outlets
24
Connector - AC Output
IEC 320-C13 (20), C19 (4)
Voltage - Input
200V, 208V, 240V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Load Meter
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,759.32000$6,759.32
Manufacturers Standard Package