PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Horizontal
PDUMNH16HVAT

PDUMNH16HVAT

DigiKey Part Number
PDUMNH16HVAT-ND
Manufacturer
Manufacturer Product Number
PDUMNH16HVAT
Description
PDU MONITORED OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
16A
Region Utilized
-
Overload Protection
None
Connector - AC Input
IEC 309 (2)
AC Outlets
1
Connector - AC Output
IEC 309
Voltage - Input
230V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CE
Features
Auto Transfer Switch, Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,743.55000$8,743.55
Manufacturers Standard Package