
PDUH30HV19 | |
|---|---|
DigiKey Part Number | PDUH30HV19-ND |
Manufacturer | |
Manufacturer Product Number | PDUH30HV19 |
Description | POWER OUTLET STRIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C19 | |
Voltage - Input | 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | UL | |
Features | - | |
Weight | 7.7 lbs (3.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,947.49000 | $3,947.49 |



