
PDUH20HVL6 | |
|---|---|
DigiKey Part Number | PDUH20HVL6-ND |
Manufacturer | |
Manufacturer Product Number | PDUH20HVL6 |
Description | PDU BASIC 208V 240V 20A 2 C19 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | - | |
Overload Protection | - | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 14 | |
Connector - AC Output | IEC 320-C13 (12), C19 (2) | |
Voltage - Input | 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,863.48000 | $1,863.48 |









