
PDU3XEVN6G20 | |
---|---|
DigiKey Part Number | 95-PDU3XEVN6G20-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XEVN6G20 |
Description | 11.5KW 3-PHASE MONITORED PDU L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 309 | |
AC Outlets | 48 | |
Connector - AC Output | C13 (42), C19 (6) | |
Voltage - Input | 380V, 400V, 415V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CE, CSA, FCC, IEC, NOM, UL | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,328.72000 | $11,328.72 |