
P586-003-HD-V4A | |
---|---|
DigiKey Part Number | 95-P586-003-HD-V4A-ND |
Manufacturer | |
Manufacturer Product Number | P586-003-HD-V4A |
Description | MINI DISPLAYPORT 1.4 TO HDMI ACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 4.0' (1.22m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.59000 | $227.59 |
10 | $201.86400 | $2,018.64 |
25 | $192.46800 | $4,811.70 |
50 | $185.65360 | $9,282.68 |
100 | $179.08250 | $17,908.25 |
250 | $170.75300 | $42,688.25 |