
P585-010 | |
---|---|
DigiKey Part Number | TL1376-ND |
Manufacturer | |
Manufacturer Product Number | P585-010 |
Description | CBL M-F MIN DISPLAYPORT 10' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Female | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |