
P582-010-HD-V4A | |
|---|---|
DigiKey Part Number | 95-P582-010-HD-V4A-ND |
Manufacturer | |
Manufacturer Product Number | P582-010-HD-V4A |
Description | DISPLAYPORT 1.4 TO HDMI ACTIVE A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $510.31000 | $510.31 |
| 10 | $452.66600 | $4,526.66 |
| 25 | $431.60760 | $10,790.19 |
| 50 | $416.33640 | $20,816.82 |
| 100 | $406.08930 | $40,608.93 |




